|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCS1002ADR2G
Manufacturer Part #:

NCS1002ADR2G

Manufacturer:

Description:
Switching Controllers Constant Vtg/Current SecondarySide Cntlr
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 585, Mouser Online Catalog
PDF Page 585, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Topology: Divider
Number of Outputs: 2 Output
Input Voltage: 3 V to 32 V
Output Voltage: 50 mV
Output Current: 40 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Brand: ON Semiconductor
Description/Function: Reducing power consumption in application that require more efficient operation
Isolation: Non-Isolated
Minimum Operating Temperature: - 55 C
Operating Supply Current: 0.15 mA
Operating Supply Voltage: 36 V
Product: Voltage References
Series: NCS1002A
Shutdown: No
Factory Pack Quantity: 2500
Synchronous Pin: No
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GALILEO2.P Development Boards & Kits - x86 994
ARDUINO.AL.B Development Boards & Kits - x86 310
TMK316B7106KL-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,472
SP4020-01FTG-C TVS Diode Arrays 8,585
MRA4007T3G Rectifiers 99,974
IRS2123STRPBF Gate Drivers 1,994
UCY2C471MHD Aluminum Electrolytic Capacitors - Leaded 2,076
C8051F550-IM 8-bit Microcontrollers - MCU 363
CRM2512-JX-R100ELF Thick Film Resistors - SMD 3,363
STX0560 Bipolar Transistors - BJT 2,100
Real Time Availability
Stock:
3,139 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.43
  10: $0.315
  100: $0.198
  1,000: $0.153
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.13
  10,000: $0.122
  25,000: $0.115
  50,000: $0.113
  100,000: $0.108
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 106889023 147914401 188492425