|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP81161MNTBG
Manufacturer Part #:

NCP81161MNTBG

Manufacturer:

Description:
Gate Drivers VR12.5 MOSFET DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Product: MOSFET Gate Drivers
Configuration: Single
Number of Drivers: 2 Driver
Rise Time: 16 ns
Fall Time: 11 ns
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 4.5 V
Supply Current: 10 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DFN-8
Type: Synchronous Buck Converter
Brand: ON Semiconductor
Minimum Operating Temperature: - 10 C
Packaging: Reel
Series: NCP81161
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS63000DRCR Voltage Regulators - Switching Regulators 9,398
FDMC8878 MOSFET 13,415
FDMS9620S MOSFET 3,836
APDS-9930-200 Ambient Light Sensors 599
GRM155R71H472KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 725,123
C5750X7R1H106K230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,045
ISL6364CRZ Switching Controllers 478
SI7129DN-T1-GE3 MOSFET 2,152
DLW21SN670HQ2L Common Mode Filters / Chokes 3,388
RSB0E561MCN1GS Aluminum Organic Polymer Capacitors 963
Real Time Availability
Stock:
705 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.48
  10: $0.35
  100: $0.22
  1,000: $0.17
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.145
  9,000: $0.135
  24,000: $0.128
  45,000: $0.125
  99,000: $0.12
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 188492425 181726193 197847692 106889023