|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP81151MNTBG
Manufacturer Part #:

NCP81151MNTBG

Manufacturer:

Description:
Gate Drivers VR12.5 MOSFET DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Product: MOSFET Gate Drivers
Number of Drivers: 2 Driver
Rise Time: 25 ns
Fall Time: 18 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Supply Current: 4.7 mA
Maximum Operating Temperature: + 100 C
Mounting Style: SMD/SMT
Package / Case: DFN-8
Type: High Side and Low Side, Synchronous Buck
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Number of Outputs: 2
Packaging: Reel
Series: NCP81151
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SIC402BCD-T1-GE3 Voltage Regulators - Switching Regulators 1,192
DS1267BS-010+ Digital Potentiometer ICs 5,436
142-0701-231 RF Connectors / Coaxial Connectors 5,530
L3GD20TR Gyroscopes 3,634
BTS3410G Power Switch ICs - Power Distribution 18,062
1043 Cylindrical Battery Contacts, Clips, Holders & Springs 2,097
AP2204K-ADJTRG1 LDO Voltage Regulators 2,955
AP7335-WG-7 LDO Voltage Regulators 1,280
NCP81161MNTBG Gate Drivers 705
NTTFS5811NLTWG MOSFET 1,497
Real Time Availability
Stock:
859 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.48
  10: $0.35
  100: $0.22
  1,000: $0.17
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.145
  9,000: $0.135
  24,000: $0.128
  45,000: $0.125
  99,000: $0.12
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


181726193 197847692 106889023 147914401 188492425