|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP81071ADR2G
Manufacturer Part #:

NCP81071ADR2G

Manufacturer:

Description:
Gate Drivers DUAL LOW-SIDE DRIVER
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Product: MOSFET Gate Drivers
Configuration: Inverting
Number of Drivers: 2 Driver
Rise Time: 8 ns
Fall Time: 8 ns
Output Current: 5 A
Supply Voltage - Max: 20 V
Supply Voltage - Min: 4.5 V
Supply Current: 1.4 mA
Maximum Operating Temperature: + 140 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Type: Low Side Driver
Brand: ON Semiconductor
Maximum Turn-Off Delay Time: 35 ns
Maximum Turn-On Delay Time: 35 ns
Minimum Operating Temperature: - 40 C
Number of Outputs: 2 Output
Output Voltage: 20.3 V
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F4DISCOVERY Development Boards & Kits - ARM 1,369
AT90USB1286-AU 8-bit Microcontrollers - MCU 2,211
AD620BRZ Instrumentation Amplifiers 2,882
Si8662BC-B-IS1 Digital Isolators 3,832
S34ML08G101TFI000 Flash Memory 2,198
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 136,822
LIS2DH12TR Accelerometers 16,768
FDMS86200 MOSFET 7,934
ULN2803AFWG(C,ELHA Darlington Transistors 48,647
NFM41PC204F1H3L Feed Through Capacitors 24,163
Real Time Availability
Stock:
1,868 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.57
  10: $1.26
  100: $0.968
  500: $0.855
  1,000: $0.675
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.598
  10,000: $0.576
  25,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


181726193 137976005 106889023 126626348 147914401 156660387 163344779 188492425 194041830 153365332 197847692