|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP785AH50T1G
Manufacturer Part #:

NCP785AH50T1G

Manufacturer:

Description:
Linear Voltage Regulators HV LINEAR REG 10MA 5V
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Output Type: Fixed
Output Voltage: 5 V
Output Current: 10.5 mA
Load Regulation: 0.62 %
Input Voltage MAX: 450 V
Line Regulation: 0.2 %
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-89-3
Brand: ON Semiconductor
Input Voltage MIN: 50 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
Product: Linear Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Type: High-Performance
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPD3S044DBVR Current & Power Monitors & Regulators 2,775
TPS563200DDCT Voltage Regulators - Switching Regulators 1,699
HW-USBN-2B Processor Accessories 360
SI2333DDS-T1-GE3 MOSFET 121,428
ATAVRDRAGON Emulators / Simulators 173
ATxmega128A3U-AU 8-bit Microcontrollers - MCU 2,635
28821 Vibration Motors 2,307
MB6S Bridge Rectifiers 23,719
NCP785AH33T1G Linear Voltage Regulators 2,473
NCP785AH150T1G Linear Voltage Regulators 2,410
Real Time Availability
Stock:
2,349 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.87
  10: $0.70
  100: $0.538
  500: $0.475
  1,000: $0.375
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.332
  10,000: $0.32
  25,000: $0.31
  50,000: Quote

To add to a project, please Log In.


160998033 106889023 147914401 188492425 197847692