|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP785AH120T1G
Manufacturer Part #:

NCP785AH120T1G

Manufacturer:

Description:
Linear Voltage Regulators HV LINEAR REG 10MA 12V
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Output Type: Fixed
Output Voltage: 12 V
Output Current: 10 mA
Load Regulation: 0.66 %
Input Voltage MAX: 450 V
Line Regulation: 0.1 %/V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-89-3
Brand: ON Semiconductor
Input Voltage MIN: 55 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1 Output
Packaging: Reel
Polarity: Positive
Product: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Type: Wide Input Voltage Range 10 mA Ultra-Low Iq, High PSRR Linear Regulator
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM3914N-1/NOPB LED Lighting Drivers 4,598
1N4742A-TR Zener Diodes 32,270
1N5253BTR Zener Diodes 21,507
S101K29SL0N6TK5R Ceramic Disc Capacitors 5,424
516D476M063MM6AE3 Aluminum Electrolytic Capacitors - Leaded 1,538
P160KNP-0FC25C10K Potentiometers 191
Real Time Availability
Stock:
2,480 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.87
  10: $0.70
  100: $0.538
  500: $0.475
  1,000: $0.375
  2,500: $0.332
  10,000: $0.32
  25,000: $0.31
  50,000: Quote

To add to a project, please Log In.


106889023 147914401 188492425 197847692