|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP702SN33T1G
Manufacturer Part #:

NCP702SN33T1G

Manufacturer:

Description:
LDO Voltage Regulators 200 MA LDO ULTRA-LOW IQ
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 5.5 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 200 mV
Output Current: 550 mA
Load Regulation: 2.6 mV
Output Type: Fixed
Mounting Style: SMD/SMT
Package / Case: TSOP-5
Brand: ON Semiconductor
Packaging: Reel
Series: NCP702
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60J475ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 530,510
FT230XS-R USB Interface IC 40,191
ATMEGA328P-AU 8-bit Microcontrollers - MCU 23,175
BLE112-A-v1 Bluetooth / 802.15.1 Modules 3,687
BLE121LR-A-M256K Bluetooth / 802.15.1 Modules 3,329
SN74LVC2G17DBVR Buffers & Line Drivers 16,319
TPS2112APWR Power Switch ICs - Power Distribution 2,187
10104111-0001LF USB Connectors 7,814
S2MA-13-F Rectifiers 7,971
GRM155R60J225ME15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,758
Real Time Availability
Stock:
3,130 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.83
  10: $0.645
  100: $0.416
  1,000: $0.333
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.281
  9,000: $0.27
  24,000: $0.26
  45,000: $0.256
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


183589708 197847692 106889023 147914401 161494881 188492425 102200356