|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP702SN31T1G
Manufacturer Part #:

NCP702SN31T1G

Manufacturer:

Description:
LDO Voltage Regulators Linear VTG Reg LDO 200mA
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 5.5 V
Output Voltage: 3.1 V
Dropout Voltage - Max: 200 mV
Output Current: 200 mA
Load Regulation: 13 uV / mA
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSOP-5
Brand: ON Semiconductor
Input Voltage MIN: 2 V
Line Regulation: 440 uV/V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: LDO Regulator
PSRR / Ripple Rejection - Typ: 70 dB
Series: NCP702
Factory Pack Quantity: 3000
Type: Ultra-Low Quiescent Current
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LPS25HTR Board Mount Pressure Sensors 7,352
CLB300CTP LED Lenses 231,609
FT240XQ-R USB Interface IC 4,531
LMK325B7476MM-TR Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,048
LSM303CTR Accelerometers 4,695
2N7002 MOSFET 71,387
22-11-2022 Headers & Wire Housings 25,979
MCP1640BT-I/CHY Voltage Regulators - Switching Regulators 7,342
BLM18AG601SN1D EMI Filter Beads, Chips & Arrays 162,776
NFM18PC104R1C3D Feed Through Capacitors 57,965
Real Time Availability
Stock:
2,985 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.83
  10: $0.645
  100: $0.416
  1,000: $0.333
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.281
  9,000: $0.27
  24,000: $0.26
  45,000: $0.256
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 147914401 161494881 188492425 118299209 132862410 156475631 172067388 183229136 192403887 197847692 124235634 138397499 158646201 185877362 102200356 139891525 194352489