|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP702SN30T1G
Manufacturer Part #:

NCP702SN30T1G

Manufacturer:

Description:
LDO Voltage Regulators 200 MA LDO ULTRA-LOW IQ
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 5.5 V
Output Voltage: 3 V
Dropout Voltage - Max: 200 mV
Output Current: 550 mA
Load Regulation: 2.6 mV
Output Type: Fixed
Mounting Style: SMD/SMT
Package / Case: TSOP-5
Brand: ON Semiconductor
Packaging: Reel
Series: NCP702
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71A476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 93,290
PIC18F2620-I/SP 8-bit Microcontrollers - MCU 5,770
RN4020-V/RM Bluetooth / 802.15.1 Modules 2,213
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 326,225
12226-5150-00FR D-Sub Micro-D Connectors 2,042
61729-1011BLF USB Connectors 5,618
MMBD1503A Diodes - General Purpose, Power, Switching 33,605
TM5RJ2-64(50) Modular Connectors / Ethernet Connectors 374
C1608C0G1H220J080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 141,470
GRM188F51A475ZE20D Multilayer Ceramic Capacitors MLCC - SMD/SMT 97,038
Real Time Availability
Stock:
2,645 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.83
  10: $0.645
  100: $0.416
  1,000: $0.333
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.281
  9,000: $0.27
  24,000: $0.26
  45,000: $0.256
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


183589708 197847692 147914401 188492425 102200356 106889023 161494881