|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP702MX33TCG
Manufacturer Part #:

NCP702MX33TCG

Manufacturer:

Description:
LDO Voltage Regulators 200 MA LDO ULTRA-LOW IQ
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 5.5 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 200 mV
Output Current: 200 mA
Load Regulation: 13 uV / mA
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: XDFN-6
Brand: ON Semiconductor
Input Voltage MIN: 2 V
Line Regulation: 440 uV/V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: LDO Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Series: NCP702
Factory Pack Quantity: 3000
Type: Ultra-Low Quiescent Current, Ultra-Low Noise
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW0603100KFKEA Thick Film Resistors - SMD 502,195
CRCW06034K70FKEA Thick Film Resistors - SMD 571,241
VLMS1300-GS08 Standard LEDs - SMD 51,109
10118194-0001LF USB Connectors 21,579
MAX1852EXT+T Voltage Regulators - Switching Regulators 958
SN74LVC1G06YZPR Buffers & Line Drivers 2,725
PAM2312AABADJ Voltage Regulators - Switching Regulators 4,603
CRCW060312K0FKEA Thick Film Resistors - SMD 81,996
NR4012T4R7M Fixed Inductors 3,868
Real Time Availability
Stock:
2,233 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.86
  10: $0.67
  100: $0.432
  1,000: $0.346
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.292
  9,000: $0.281
  24,000: $0.27
  45,000: $0.266
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102200356 124235634 138397499 139891525 156475631 158646201 184692549 185877362 194352489 197847692 132862410 172067388 106889023 118299209 147914401 161494881 183229136 188492425 192403887