|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP702MX28TCG
Manufacturer Part #:

NCP702MX28TCG

Manufacturer:

Description:
LDO Voltage Regulators 200 MA LDO ULTRA-LOW IQ
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 5.5 V
Output Voltage: 2.8 V
Dropout Voltage - Max: 200 mV
Output Current: 200 mA
Load Regulation: 13 uV / mA
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: XDFN-6
Brand: ON Semiconductor
Input Bias Current - Max: 10 uA
Input Voltage MIN: 2 V
Line Regulation: 440 uV/V
Minimum Operating Temperature: - 40 C
Packaging: Reel
PSRR / Ripple Rejection - Typ: 70 dB
Series: NCP702
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM46001PWPT Voltage Regulators - Switching Regulators 520
2908-05WB-MG Memory Card Connectors 34,963
BLE113-A-v1 Bluetooth / 802.15.1 Modules 2,801
16TQC150MYF Tantalum Capacitors - Polymer SMD 5,751
FA-128 32.0000MF20X-K3 Crystals 36,022
47151-0001 HDMI, Displayport & DVI Connectors 6,184
RJFTV22G00 Modular Connectors / Ethernet Connectors 197
MAX9619AXT+T Operational Amplifiers - Op Amps 552
FM25L04B-DG F-RAM 323
Real Time Availability
Stock:
1,773 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.86
  10: $0.67
  100: $0.432
  1,000: $0.346
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.292
  9,000: $0.281
  24,000: $0.27
  45,000: $0.266
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


124235634 138397499 139891525 147914401 158646201 185877362 188492425 194352489 102200356 183229136 106889023 118299209 161494881 192403887 132862410 156475631 172067388 197847692