|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NCP700BSN33T1G
Manufacturer Part #:

NCP700BSN33T1G

Manufacturer:

Description:
LDO Voltage Regulators 200MA ULN RF LDO REG3.3V
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
NCP700BSN33T1G Datasheet NCP700BSN33T1G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TSOP-5
Output Voltage: 3.3 V
Output Current: 200 mA
Input Voltage MAX: 6 V
Load Regulation: 5 mV
Series: NCP700B
Brand: ON Semiconductor
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 64,433
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,748,065
L78L05ACUTR Linear Voltage Regulators 16,670
RJHSE-5080 Modular Connectors / Ethernet Connectors 10,949
CRCW060310K0FKEA Thick Film Resistors - SMD 917,680
20021521-00010T1LF Headers & Wire Housings 2,116
NC7ST08P5X Logic Gates 4,672
NCP700BSN30T1G LDO Voltage Regulators 5,135
74AHCT08PW,118 Logic Gates 650
NCS2211DR2G Audio Amplifiers 3,323
Real Time Availability
Stock:
4,107 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.71
10:
$0.535
100:
$0.336
$0.252
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.215
$0.189
$0.181
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

169656134 137282511 102200356 160615689 197847692 147914401 188492425 106889023 161494881 128534242