|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP692MNADJT2G
Manufacturer Part #:

NCP692MNADJT2G

Manufacturer:

Description:
LDO Voltage Regulators LDO
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 6 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 250 mV
Output Current: 2.4 A
Load Regulation: 40 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: DFN-6
Input Voltage MIN: 1.5 V
Line Regulation: 8 mV
Packaging: Reel
PSRR / Ripple Rejection - Typ: 62 dB
Series: NCP692
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
600L200FT200T Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,421
GX035C104MAT2-500 Multilayer Ceramic Capacitors MLCC - SMD/SMT 578
ADF7242BCPZ RF Transceiver 610
MGA-30216-BLKG RF Amplifier 530
MGA-30689-TR1G RF Amplifier 3,815
MGA-31589-BLKG RF Amplifier 1,243
WSL0603R1000FEA Current Sense Resistors - SMD 11,955
EN2360QI Voltage Regulators - Switching Regulators 223
04023J0R8ABSTR Film Capacitors 3,923
VG121065P131DP Varistors 2,195
Real Time Availability
Stock:
4,158 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.43
  10: $1.14
  100: $0.882
  500: $0.779
  1,000: $0.615
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.545
  9,000: $0.525
  24,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 102200356 106889023 118299209 147914401 156475631 161494881 183229136 188492425 192403887 194352489 124235634 138397499 158646201 184692549 185877362 197847692 132862410 172067388