|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP692MN33T2G
Manufacturer Part #:

NCP692MN33T2G

Manufacturer:

Description:
LDO Voltage Regulators LDO
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 6 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 250 mV
Output Current: 1 A
Load Regulation: 35 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: DFN-6
Input Voltage MIN: 1.5 V
Line Regulation: 8 mV
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: LDO Regulators
PSRR / Ripple Rejection - Typ: 62 dB
Series: NCP692
Factory Pack Quantity: 3000
Type: Very Low Drop Voltage Regulator
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RP-SDQE04DA1 Memory Cards 92
MCIMX6X4EVM10AB Processors - Application Specialized 78
CDSOT23-SM712 TVS Diode Arrays 32,151
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 460,268
4-1734839-0 FFC & FPC Connectors 26,483
SP0503BAHTG TVS Diode Arrays 29,033
LG L29K-G2J1-24-Z Standard LEDs - SMD 113,795
PCA9555BS,118 Interface - I/O Expanders 9,335
FDMA908PZ MOSFET 8,369
RK73H1ETTP3302F Thick Film Resistors - SMD 173,279
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 3000 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.44
  10: $1.15
  100: $0.882
  500: $0.779
  1,000: $0.615
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.545
  9,000: $0.525
  24,000: Quote
 

To add to a project, please Log In.


169656134 124235634 138397499 158646201 184692549 185877362 197847692 132862410 172067388 102200356 106889023 118299209 147914401 156475631 161494881 183229136 188492425 192403887 194352489