Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NCP692MN18T2GEVB
Manufacturer Part #:

NCP692MN18T2GEVB

Manufacturer:

Description: Power Management IC Development Tools NCP692 1.8V EVAL BRD
Silverlight Page 493, Mouser Enhanced Catalog
PDF Page 493, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: LDO Controllers & Regulators
Tool Is For Evaluation Of: NCP692
Input Voltage: 6 V
Output Voltage: 1.8 V
Description/Function: 18 V Very Low Dropout CMOS Linear Voltage Regulator
Output Current: 1 A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $45.45

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EIADT-VDE-002
Plug-In AC Adapters 3.3VDC
Bivar
1: $5.63
STA-4812A
Plug-In AC Adapters 120VAC 12VDC 1A 60Hz 2.1x5.5mm ...
Stancor
1: $22.37


102528708 119310447