|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NCP6922CCMTTXG
Manufacturer Part #:

NCP6922CCMTTXG

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 2 DCDC 2 LDO MINI PMIC
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
NCP6922CCMTTXG Datasheet NCP6922CCMTTXG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: WQFN-20
Output Voltage: 1.2 V, 2.5 V
Output Current: 150 mA, 800 mA
Number of Outputs: 4 Output
Input Voltage MAX: 5.5 V
Topology: Buck
Input Voltage MIN: 2.3 V
Switching Frequency: 3 GHz
Series: NCP6922C
Brand: ON Semiconductor
Operating Supply Current: 82 uA
Packaging: Reel
Factory Pack Quantity: 3000
Type: DC-DC Converters
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,054
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 629,981
JMK105BBJ475MV-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 212,069
ADM2481BRWZ RS-422/RS-485 Interface IC 1,455
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 259,080
2N7002DW MOSFET 52,763
SN74LVC1G125DCKR Buffers & Line Drivers 42,485
SN74LVC2G08DCUR Logic Gates 7,056
APT1608CGCK Standard LEDs - SMD 117,125
DLW21SN371SQ2L Common Mode Filters / Chokes 2,874
Real Time Availability
Stock:
1,523 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.70
10:
$1.37
100:
$1.10
500:
$0.963
$0.797
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.74
$0.713
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

125552217 197847692 128534242 128538014 106889023 147914401 188492425