Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NCP6922CBMTTXG
Manufacturer Part #:

NCP6922CBMTTXG

Manufacturer:

Description: Voltage Regulators - Switching Regulators 2 DCDC 2 LDO MINI PMIC
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 588, Mouser Online Catalog
PDF Page 588, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Topology: Buck
Input Voltage MAX: 5.5 V
Switching Frequency: 3 GHz
Output Voltage: 1.2 V, 2.5 V
Output Current: 150 mA, 800 mA
Number of Outputs: 4 Output
Mounting Style: SMD/SMT
Package / Case: WQFN-20
Brand: ON Semiconductor
Input Voltage MIN: 2.3 V
Packaging: Reel
Series: NCP6922C
Factory Pack Quantity: 3000
Supply Current: 82 uA
Type: DC-DC Converters
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,729 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.70
  10: $1.38
  100: $1.10
  500: $0.963
  1,000: $0.797
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.743
  6,000: $0.715
  9,000: $0.688
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AS3911-BQFT
RFID Transponders Hperf HF/NFC Reader 1W 5uA 13.56 ...
ams
1: $7.69
LPS4018-103MRC
Fixed Inductors 10 uH 1.25 A 20% SMD Shielded
Coilcraft
0: $0.00
APA2106SECK/J3-PRV
Standard LEDs - SMD 2.1 X 0.6 MM RED SMD LED
Kingbright
1: $0.62
GRM31CR61A476ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.81
C3216X5R1C476M160AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP C ...
TDK
1: $1.23
ETPF1000M6H
Tantalum Capacitors - Polymer SMD 2.5volts 1000uF ...
Panasonic
1: $3.45
NCP380HSNAJAAT1G
Power Switch ICs - Power Distribution OVER CURRENT ...
ON Semiconductor
1: $0.76
MAX4599EXT+T
Analog Switch ICs Single-Supply SPDT Analog Switch
Maxim Integrated
1: $1.94
DRV8833PWPR
Motor / Motion / Ignition Controllers & Drivers 2A ...
Texas Instruments
1: $2.73
NCP6922CCMTTXG
Voltage Regulators - Switching Regulators 2 DCDC 2 ...
ON Semiconductor
1: $1.70
BSZ060NE2LS
MOSFET N-KAN
Infineon Technologies
1: $0.94
3006P-1-203LF
Trimmer Resistors - Through Hole 20K 3/4" 10% Seal ...
Bourns
1: $1.99
ATXMEGA32E5-M4U
8-bit Microcontrollers - MCU 32QFN 4x4mm IND TEMP ...
Atmel
1: $2.93
85513-5002
Modular Connectors / Ethernet Connectors 6P SMT JA ...
Molex
1: $1.16
53047-0210
Headers & Wire Housings VERTICAL HDR 2P
Molex
1: $0.35
52207-0833
FFC & FPC Connectors 1.0 FPC ZIF 8Ckt Sn-Ag-Bi
Molex
1: $1.18
47053-1000
Headers & Wire Housings 4P VERT HDR W/FL
Molex
1: $0.43
0467005.NR
Surface Mount Fuses 32V 5A VFA Slimline
Littelfuse
1: $0.89
RK73H1ETTP1002F
Thick Film Resistors - SMD 1/16watts 10Kohms 1%
KOA Speer
1: $0.10
NCP5006SNT1G
LED Lighting Drivers White LED Backlight Boost
ON Semiconductor
1: $1.05


125552217 106889023 147914401 188492425 197847692