|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP690MNADJT2G
Manufacturer Part #:

NCP690MNADJT2G

Manufacturer:

Description:
LDO Voltage Regulators LDO
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 6 V
Output Voltage: 1.231 V to 1.269 V
Dropout Voltage - Max: 470 mV
Output Current: 2.4 A
Load Regulation: 40 mV
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: DFN-6
Brand: ON Semiconductor
Input Voltage MIN: 1.5 V
Line Regulation: 8 mV
Packaging: Reel
PSRR / Ripple Rejection - Typ: 62 dB
Series: NCP690
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPM7064SLC44-10N CPLD - Complex Programmable Logic Devices 1,342
SI7114ADN-T1-GE3 MOSFET 15,035
Real Time Availability
Stock:
3,800 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.43
  10: $1.14
  100: $0.882
  500: $0.779
  1,000: $0.615
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.545
  9,000: $0.525
  24,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 138397499 158646201 172067388 192403887 197847692 124235634 132862410 185877362 102200356 161494881 106889023 118299209 147914401 156475631 183229136 188492425 194352489