|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP59749MN2ADJTB
Manufacturer Part #:

NCP59749MN2ADJTBG

Manufacturer:

Description:
LDO Voltage Regulators 3 A, DUAL-RAIL VLDO LIN R
Lifecycle: New At Mouser
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 5.5 V
Output Voltage: 800 mV to 3.6 V
Dropout Voltage - Max: 280 mV at 3 A
Output Current: 3 A
Load Regulation: 0.09 %/A
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: QFN-20
Brand: ON Semiconductor
Input Bias Current - Max: 2 mA
Input Voltage MIN: 0.8 V
Line Regulation: 0.03 %/V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: LDO Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Reference Voltage: 0.802 V
Supply Current: 1.2 mA
Type: Dual-Rail
Voltage Regulation Accuracy: 0.5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-406541-1 Modular Connectors / Ethernet Connectors 6,359
BLM31PG330SH1L EMI Filter Beads, Chips & Arrays 7,481
VLMV3100-GS08 Standard LEDs - SMD 5,091
S29AL016J70BFI010 Flash Memory 1,576
SS21V-R400005 Common Mode Filters / Chokes 511
MC10H116PG Buffers & Line Drivers 287
RC0402FR-0731K6L Thick Film Resistors - SMD 172,092
692622030100 USB Connectors 242
RC0402FR-0712K1L Thick Film Resistors - SMD 81,085
Real Time Availability
Stock:
2,992 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.12
  10: $0.896
  100: $0.688
  500: $0.608
  1,000: $0.48
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.426
  9,000: $0.41
  24,000: $0.397
  45,000: Quote

To add to a project, please Log In.


140948235 124235634 138397499 158646201 185877362 102200356 156475631 194352489 197847692 106889023 147914401 188492425 118299209 132862410 172067388 183229136 192403887