|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP59744MN2ADJTB
Manufacturer Part #:

NCP59744MN2ADJTBG

Manufacturer:

Description:
LDO Voltage Regulators 3 A, DUAL-RAIL VLDO LIN R
Lifecycle: New At Mouser
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 5.5 V
Output Voltage: 800 mV to 3.6 V
Dropout Voltage - Max: 195 mV at 3 A
Output Current: 3 A
Load Regulation: 0.01 %/A
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: QFN-20
Brand: ON Semiconductor
Input Bias Current - Max: 2 mA
Input Voltage MIN: 0.8 V
Line Regulation: 0.00006 %/V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: LDO Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Reference Voltage: 0.8 V
Supply Current: 1.2 mA
Type: Dual-Rail
Voltage Regulation Accuracy: 0.25 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM21BR71C475KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 150,665
GRM155R60J475ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 530,510
PIC16F1938-I/SS 8-bit Microcontrollers - MCU 8,881
ADUM1401ARWZ-RL Digital Isolators 9,151
GRM31CR61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 138,514
C3225X7R1C226K250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,069
ADUM1400ARWZ-RL Digital Isolators 3,282
MAX9260GCB/V+ Serializers & Deserializers - Serdes 1,487
GRM155R71C224KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 691,134
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 490,758
Real Time Availability
Stock:
2,274 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.12
  10: $0.896
  100: $0.688
  500: $0.608
  1,000: $0.48
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.426
  9,000: $0.41
  24,000: $0.397
  45,000: Quote

To add to a project, please Log In.


140948235 106889023 118299209 147914401 183229136 188492425 192403887 132862410 172067388 124235634 138397499 156475631 158646201 185877362 194352489 197847692 102200356