|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP59302DSADJR4G
Manufacturer Part #:

NCP59302DSADJR4G

Manufacturer:

Description:
LDO Voltage Regulators 3A ADJ VLDO REGULATOR
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 18 V
Output Voltage: 1.5 V to 3.3 V
Dropout Voltage - Max: 500 mV
Output Current: 3 A
Load Regulation: 0.2 %
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: D2PAK-5
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCP59302
Factory Pack Quantity: 800
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CYUSB3KIT-003 Interface Development Tools 306
OM13077 Development Boards & Kits - ARM 15
VLS201610CX-100M Fixed Inductors 1,223
ACPL-217-500E Transistor Output Optocouplers 107,639
S25FL512SAGMFI011 Flash Memory 4,144
ADM3202ARUZ RS-232 Interface IC 2,311
TPS5405DR Voltage Regulators - Switching Regulators 1,561
74LCX244MTCX Buffers & Line Drivers 7,606
TPS61030PWPG4 Voltage Regulators - Switching Regulators 221
2N7002,215 MOSFET 150
Real Time Availability
Stock:
667 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.79
  10: $2.25
  100: $1.80
  500: $1.58
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $1.31
  2,400: $1.22
  4,800: $1.17
  9,600: $1.13
  24,800: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 106889023 147914401 188492425 156475631 197847692 102200356 184692549