|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP59301DS33R4G
Manufacturer Part #:

NCP59301DS33R4G

Manufacturer:

Description:
Linear Voltage Regulators 3A 3.3V VLDO REGULATOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Output Type: Fixed
Output Voltage: 3.3 V
Output Current: 3 A
Input Voltage MAX: 18 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: D2PAK-5
Brand: ON Semiconductor
Input Voltage MIN: 18 V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCP59300
Factory Pack Quantity: 800
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPA454AIDDA Operational Amplifiers - Op Amps 6,482
CRA2512-FZ-R100ELF Current Sense Resistors - SMD 65,465
SQJ461EP-T1-GE3 MOSFET 9,229
STPS5L60S Schottky Diodes & Rectifiers 12,303
5103308-1 Headers & Wire Housings 5,022
5103308-2 Headers & Wire Housings 4,080
5103308-6 Headers & Wire Housings 3,396
MCP4822-E/SN Digital to Analog Converters - DAC 5,397
XG4M-1030-T Headers & Wire Housings 4,779
NCP59301DS50R4G Linear Voltage Regulators 402
Real Time Availability
Stock:
722 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.79
  10: $2.25
  100: $1.80
  500: $1.58
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $1.31
  2,400: $1.22
  4,800: $1.17
  9,600: $1.13
  24,800: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401 188492425 106889023