|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP59152DSADJR4G
Manufacturer Part #:

NCP59152DSADJR4G

Manufacturer:

Description:
LDO Voltage Regulators 1.5 Low Dropout Fast TransientResponseReg
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 18 V
Output Voltage: Adj
Dropout Voltage - Max: 300 mV
Output Current: 1.5 A
Load Regulation: 0.2 %
Number of Outputs: 1 Output
Output Type: Adjustable, Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: D2PAK-5
Brand: ON Semiconductor
Input Bias Current - Max: 350 nA
Input Voltage MIN: 1.8 V
Line Regulation: 0.02 %
Maximum Power Dissipation: Internally Limited
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCP59150
Factory Pack Quantity: 800
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD7887ARMZ Analog to Digital Converters - ADC 63
74LVC1G123DCTRE4 Monostable Multivibrator 975
Real Time Availability
Stock:
800 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.92
  10: $1.55
  100: $1.24
  500: $1.09
Reel of 800
To purchase full reel, order in multiples of 800:
  800: $0.899
  2,400: $0.837
  4,800: $0.806
  9,600: $0.775
  24,800: Quote

To add to a project, please Log In.


136692520 156475631 197847692 147914401 188492425 102200356 106889023 161494881