|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP59151MN50TYG
Manufacturer Part #:

NCP59151MN50TYG

Manufacturer:

Description:
LDO Voltage Regulators 1.5A 5.0V VLDO REGULATOR
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 18 V
Output Voltage: 5 V
Dropout Voltage - Max: 300 mV
Output Current: 1.5 A
Load Regulation: 0.2 %
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DFN-8
Brand: ON Semiconductor
Input Bias Current - Max: 350 nA
Input Voltage MIN: 1.8 V
Line Regulation: 0.02 %
Maximum Power Dissipation: Internally Limited
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCP59150
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60J475ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 530,510
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 269,323
FT232RQ-REEL USB Interface IC 57,151
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 137,050
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 166,714
ATMEGA1284P-AU 8-bit Microcontrollers - MCU 2,924
CP2103-GM I/O Controller Interface IC 6,449
BAV99W,115 Diodes - General Purpose, Power, Switching 1,014,102
C1005X5R0J475K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 400,036
CRCW060310K0FKEA Thick Film Resistors - SMD 1,090,148
Real Time Availability
Stock:
2,380 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.01
  10: $1.63
  100: $1.30
  500: $1.14
  1,000: $0.942
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.845
  8,000: $0.813
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


136692520 197847692 147914401 184692549 188492425 156475631 106889023 161494881 102200356