|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP59151MN33TYG
Manufacturer Part #:

NCP59151MN33TYG

Manufacturer:

Description:
LDO Voltage Regulators 1.5A 3.3V VLDO REGULATOR
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 18 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 300 mV
Output Current: 1.5 A
Load Regulation: 0.2 %
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DFN-8
Brand: ON Semiconductor
Input Bias Current - Max: 350 nA
Input Voltage MIN: 1.8 V
Line Regulation: 0.02 %
Maximum Power Dissipation: Internally Limited
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCP59150
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,926 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.01
  10: $1.63
  100: $1.30
  500: $1.14
  1,000: $0.942
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.845
  8,000: $0.813
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


136692520 156475631 197847692 184692549 102200356 147914401 188492425 106889023 161494881