|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP59151DS50R4G
Manufacturer Part #:

NCP59151DS50R4G

Manufacturer:

Description:
LDO Voltage Regulators 1.5A 5.0V VLDO REGULATOR
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 18 V
Output Voltage: 5 V
Dropout Voltage - Max: 300 mV
Output Current: 1.5 A
Load Regulation: 0.2 %
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: D2PAK-5
Brand: ON Semiconductor
Input Bias Current - Max: 350 nA
Input Voltage MIN: 1.8 V
Line Regulation: 0.02 %
Maximum Power Dissipation: Internally Limited
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCP59150
Factory Pack Quantity: 800
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-201 RF Connectors / Coaxial Connectors 22,777
GRM32ER61C476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,749
SUM90P10-19L-E3 MOSFET 5,245
5006 Circuit Board Hardware - PCB 89,313
FDN5630 MOSFET 36,503
08-52-0113 Headers & Wire Housings 32,421
14-56-2028 Headers & Wire Housings 6,167
70543-0001 Headers & Wire Housings 10,535
PIC24FJ16GA004-I/PT 16-bit Microcontrollers - MCU 807
AD5061BRJZ-1500RL7 Digital to Analog Converters - DAC 710
Real Time Availability
Stock:
542 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.92
  10: $1.55
  100: $1.24
  500: $1.09
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $0.899
  2,400: $0.837
  4,800: $0.806
  9,600: $0.775
  24,800: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


136692520 102200356 147914401 188492425 156475631 197847692 184692549 106889023 161494881