|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP59151DS33R4G
Manufacturer Part #:

NCP59151DS33R4G

Manufacturer:

Description:
LDO Voltage Regulators 1.5A 3.3V VLDO REGULATOR
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 18 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 300 mV
Output Current: 1.5 A
Load Regulation: 0.2 %
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: D2PAK-5
Brand: ON Semiconductor
Input Bias Current - Max: 350 nA
Input Voltage MIN: 1.8 V
Line Regulation: 0.02 %
Maximum Power Dissipation: Internally Limited
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCP59150
Factory Pack Quantity: 800
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER61C476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,749
MCP1702T-3302E/CB LDO Voltage Regulators 23,031
S1751-46R Circuit Board Hardware - PCB 90,148
5000 Circuit Board Hardware - PCB 138,643
5001 Circuit Board Hardware - PCB 125,583
5006 Circuit Board Hardware - PCB 89,313
FDN5630 MOSFET 36,503
08-52-0113 Headers & Wire Housings 32,421
DS1388Z-5+ Real Time Clock 160
C0805C331K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,024
Real Time Availability
Stock:
285 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.92
  10: $1.55
  100: $1.24
  500: $1.09
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $0.899
  2,400: $0.837
  4,800: $0.806
  9,600: $0.775
  24,800: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


136692520 106889023 147914401 184692549 188492425 102200356 156475631 197847692 161494881