|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP5911MNTBG
Manufacturer Part #:

NCP5911MNTBG

Manufacturer:

Description:
Gate Drivers MOSFET DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Product: MOSFET Gate Drivers
Number of Drivers: 1 Driver
Rise Time: 25 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Supply Current: 5 mA
Maximum Operating Temperature: + 100 C
Mounting Style: SMD/SMT
Package / Case: DFN-8
Type: Synchronous Buck MOSFET Driver
Brand: ON Semiconductor
Maximum Turn-Off Delay Time: 30 ns
Maximum Turn-On Delay Time: 45 ns
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCP5911
Shutdown: Yes
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TS1100-25EG5 Current Sense Amplifiers 303
TS1101-25EG6 Current Sense Amplifiers 298
TS1101-50EG6 Current Sense Amplifiers 280
BMP180 Board Mount Pressure Sensors 21,455
FXMA2102L8X Translation - Voltage Levels 7,211
SIA461DJ-T1-GE3 MOSFET 25,978
CSTCE8M00G55-R0 Resonators 17,475
LVK12R010DER Current Sense Resistors - SMD 18,582
NX3008NBK,215 MOSFET 22,189
Real Time Availability
Stock:
2,755 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.57
  10: $0.42
  100: $0.264
  1,000: $0.204
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.174
  9,000: $0.162
  24,000: $0.154
  45,000: $0.15
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 106889023 147914401 188492425 181726193