|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP5901MNTBG
Manufacturer Part #:

NCP5901MNTBG

Manufacturer:

Description:
Gate Drivers VR12 MOSFET DRIVER
Mouser Online Catalog Page 585, Mouser Online Catalog
PDF Page 585, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Product: MOSFET Gate Drivers
Rise Time: 16 ns
Fall Time: 11 ns
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 4.5 V
Supply Current: 12.2 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DFN-8
Type: High Side/Low Side
Brand: ON Semiconductor
Maximum Turn-Off Delay Time: 30 ns
Maximum Turn-On Delay Time: 30 ns
Minimum Operating Temperature: - 10 C
Output Voltage: 35 V
Packaging: Reel
Series: NCP5901
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 533,728
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 143,639
597D227X9025M2T Tantalum Capacitors - Solid SMD 2,924
ESD3V3U4ULC E6327 TVS Diode Arrays 69,349
GRM155R71C224KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 691,134
NCP15WB473F03RC NTC Thermistors 194,563
FC-135 32.7680KA-A3 Crystals 17,777
FDB3632 MOSFET 1,098
FDD8896 MOSFET 3,665
B320A-13-F Schottky Diodes & Rectifiers 13,053
Real Time Availability
Stock:
2,462 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.55
  10: $0.402
  100: $0.253
  1,000: $0.196
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.167
  9,000: $0.155
  24,000: $0.147
  45,000: $0.144
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


190719217 127424791 197644604 197847692 106889023 147914401 188492425 181726193