|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP5901BMNTBG
Manufacturer Part #:

NCP5901BMNTBG

Manufacturer:

Description:
Gate Drivers VR12 MOSFET DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Product: MOSFET Gate Drivers
Rise Time: 16 ns
Fall Time: 11 ns
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 4.5 V
Supply Current: 12.2 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DFN-8
Type: High Side/Low Side
Brand: ON Semiconductor
Maximum Turn-Off Delay Time: 30 ns
Maximum Turn-On Delay Time: 30 ns
Minimum Operating Temperature: - 10 C
Output Voltage: 35 V
Packaging: Reel
Series: NCP5901B
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VIPER16LN AC/DC Converters 3,307
54819-0589 USB Connectors 2,284
DMP3010LK3-13 MOSFET 3,379
TL5580IP Operational Amplifiers - Op Amps 234
PHP01206E1001BST5 Thin Film Resistors - SMD 621
SFH620A-2X007T Transistor Output Optocouplers 830
Real Time Availability
Stock:
2,880 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.55
  10: $0.402
  100: $0.253
  1,000: $0.196
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.167
  9,000: $0.155
  24,000: $0.147
  45,000: $0.144
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


181726193 106889023 147914401 188492425 197847692