|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP5901BDR2G
Manufacturer Part #:

NCP5901BDR2G

Manufacturer:

Description:
Gate Drivers VR12 MOSFET DRIVER
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Product: MOSFET Gate Drivers
Rise Time: 16 ns
Fall Time: 11 ns
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 4.5 V
Supply Current: 12.2 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Type: High Side/Low Side
Brand: ON Semiconductor
Maximum Turn-Off Delay Time: 30 ns
Maximum Turn-On Delay Time: 30 ns
Minimum Operating Temperature: - 10 C
Output Voltage: 35 V
Packaging: Reel
Series: NCP5901B
Factory Pack Quantity: 2500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NCP585LSN18T1G NCP585LSN18T1G Reel In Stock $0.78 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADS8684IDBTR Analog to Digital Converters - ADC 1,811
AMC1305M25DW Analog to Digital Converters - ADC 280
BD63715AEFV-E2 Motor / Motion / Ignition Controllers & Drivers 2,474
HWS150A24/HD Switching Power Supplies 9
Si4468-A2A-IM RF Transceiver 345
SRN4012T-220M Fixed Inductors 3,443
FT4232HL-REEL USB Interface IC 44,707
1376109-1 Automotive Connectors 146,463
ADM2587EBRWZ-REEL7 Digital Isolators 2,636
HP-3649-B Enclosures, Boxes, & Cases 81
Real Time Availability
Stock:
3,960 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.55
  10: $0.402
  100: $0.253
  1,000: $0.196
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.167
  10,000: $0.155
  25,000: $0.147
  50,000: $0.144
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


181726193 197847692 106889023 147914401 188492425Alternative Packaging