|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP585HSN12T1G
Manufacturer Part #:

NCP585HSN12T1G

Manufacturer:

Description:
LDO Voltage Regulators 1.2V 300mA Low Iq
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 6 V
Output Voltage: 1.2 V
Dropout Voltage - Max: 800 mV
Output Current: 350 mA
Load Regulation: 40 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Input Bias Current - Max: 80 uA
Input Voltage MIN: + 1.4 V
Line Regulation: 0.2 % / V
Maximum Power Dissipation: 0.25 W
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCP585
Factory Pack Quantity: 3000
Voltage Regulation Accuracy: 3 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT2232D-REEL USB Interface IC 14,280
SN65HVD1781DR RS-485 Interface IC 8,174
DS2431+ EEPROM 22,049
MAX7461EUK+T Video ICs 8,785
MM60-52B1-E1-R650 PCI Express / PCI Connectors 13,728
JMK212BJ226KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 97,819
MCP1804T-5002I/OT LDO Voltage Regulators 25,400
A6H-4102 DIP Switches / SIP Switches 7,478
MAX811SEUS+T Supervisory Circuits 6,660
MAX976ESA+ Analog Comparators 1,983
Real Time Availability
Stock:
1,384 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.78
  10: $0.606
  100: $0.391
  1,000: $0.313
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.264
  9,000: $0.254
  24,000: $0.244
  45,000: $0.24
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102200356 132862410 147914401 156475631 183229136 188492425 106889023 124235634 138397499 158646201 185877362 161494881 194352489 118299209 172067388 192403887 197847692