|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP585HSN10T1G
Manufacturer Part #:

NCP585HSN10T1G

Manufacturer:

Description:
LDO Voltage Regulators 1.0V 300mA LOW Iq
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 6 V
Output Voltage: 1 V
Dropout Voltage - Max: 700 mV at 300 mA
Output Current: 300 mA
Load Regulation: 40 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Input Bias Current - Max: 80 uA
Input Voltage MIN: 1.4 V
Line Regulation: 0.05 % / V
Maximum Power Dissipation: 0.25 W
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: LDO Regulators
PSRR / Ripple Rejection - Typ: 75 dB
Series: NCP585
Factory Pack Quantity: 3000
Supply Current: 80 uA
Type: CMOS LDO Regulator
Voltage Regulation Accuracy: 3 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPCS1SI8N FPGA - Configuration Memory 3,076
1-1734035-1 USB Connectors 1,802
CAT25256VI-GT3 EEPROM 4,003
NLSV1T34AMX1TCG Translation - Voltage Levels 5,355
ADS131E06IPAG Analog Front End - AFE 93
PMBT3904M,315 Bipolar Transistors - BJT 38,434
10018784-10200TLF PCI Express / PCI Connectors 5,857
MMB02070C3304FB200 MELF Resistors 1,852
REG71055DDCT Voltage Regulators - Switching Regulators 307
RKEF135 Resettable Fuses - PPTC 1,960
Real Time Availability
Stock:
2,148 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.78
  10: $0.606
  100: $0.391
  1,000: $0.313
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.264
  9,000: $0.254
  24,000: $0.244
  45,000: $0.24
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


158646201 161494881 192403887 124235634 138397499 147914401 156475631 185877362 188492425 194352489 106889023 118299209 132862410 183229136 102200356 172067388 197847692