|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP585DSN18T1G
Manufacturer Part #:

NCP585DSN18T1G

Manufacturer:

Description:
LDO Voltage Regulators 1.8V 300mA Low Iq
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 6 V
Output Voltage: 1.8 V
Dropout Voltage - Max: 480 mV at 300 mA
Output Current: 300 mA
Load Regulation: 40 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Input Bias Current - Max: 60 uA
Input Voltage MIN: 1.4 V
Line Regulation: 0.05 % / V
Maximum Power Dissipation: 0.25 W
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: LDO Regulators
PSRR / Ripple Rejection - Typ: 75 dB
Series: NCP585
Factory Pack Quantity: 3000
Supply Current: 60 uA
Type: CMOS LDO Regulator
Voltage Regulation Accuracy: 3 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F4DISCOVERY Development Boards & Kits - ARM 1,369
AD8211YRJZ-RL7 Current Sense Amplifiers 14,603
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 1,993
S29GL512P11TFI010 Flash Memory 1,180
STM32F103ZET6 ARM Microcontrollers - MCU 715
USBLC6-2SC6 ESD Suppressors 7,349
71439-2164 Board to Board & Mezzanine Connectors 457
25LC640T-I/SN EEPROM 6,019
TLK2711AIRCP Serializers & Deserializers - Serdes 235
MAX3232CSE RS-232 Interface IC 14
Real Time Availability
Stock:
5,960 Can Ship Immediately

On Order: 3000 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.73
  10: $0.571
  100: $0.368
  1,000: $0.294
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.248
  9,000: $0.239
  24,000: $0.23
  45,000: $0.226
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


185877362 118299209 147914401 156475631 183229136 188492425 194352489 124235634 132862410 138397499 158646201 172067388 192403887 197847692 102200356 106889023 161494881