|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP585DSN15T1G
Manufacturer Part #:

NCP585DSN15T1G

Manufacturer:

Description:
LDO Voltage Regulators LOW IQ 200mA LDO
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 6 V
Output Voltage: 1.5 V
Dropout Voltage - Max: 480 mV at 300 mA
Output Current: 300 mA
Load Regulation: 40 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Input Bias Current - Max: 80 uA
Input Voltage MIN: 1.4 V
Line Regulation: 0.05 % / V
Maximum Power Dissipation: 0.25 W
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: LDO Regulators
PSRR / Ripple Rejection - Typ: 75 dB
Series: NCP585
Factory Pack Quantity: 3000
Supply Current: 60 uA
Type: CMOS LDO Regulator
Voltage Regulation Accuracy: 3 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1565917-4 IC & Component Sockets 6,170
MCP2551-I/SN CAN Interface IC 21,497
1473005-4 IC & Component Sockets 3,354
FDN359AN MOSFET 12,267
1473149-4 DIMM Connectors 824
MCP2515-I/SO Network Controller & Processor ICs 4,048
MCP3008-I/SL Analog to Digital Converters - ADC 999
TPS61090RSAR Voltage Regulators - Switching Regulators 1,160
DMG1012T-7 MOSFET 98,285
Real Time Availability
Stock:
2,773 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.73
  10: $0.571
  100: $0.368
  1,000: $0.294
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.248
  9,000: $0.239
  24,000: $0.23
  45,000: $0.226
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 102200356 106889023 161494881 118299209 147914401 156475631 183229136 188492425 194352489 124235634 185877362 132862410 138397499 158646201 172067388 192403887 197847692