|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP585DSN12T1G
Manufacturer Part #:

NCP585DSN12T1G

Manufacturer:

Description:
LDO Voltage Regulators 1.2V 300mA Low Iq
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 6 V
Output Voltage: 1.2 V
Dropout Voltage - Max: 700 mV at 300 mA
Output Current: 300 mA
Load Regulation: 70 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Input Bias Current - Max: 80 uA
Input Voltage MIN: + 1.4 V
Line Regulation: 0.2 % / V
Maximum Power Dissipation: 0.25 W
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCP585
Factory Pack Quantity: 3000
Voltage Regulation Accuracy: 3 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S29GL512P11TFI010 Flash Memory 1,180
BQ24450DW Battery Management 570
NTB0102DP,125 Translation - Voltage Levels 5,665
NCP585DSN18T1G LDO Voltage Regulators 5,960
HI1206N101R-10 EMI Filter Beads, Chips & Arrays 112,692
MI0805L301R-10 EMI Filter Beads, Chips & Arrays 86,495
NCP585DSN15T1G LDO Voltage Regulators 2,773
SMF05CT1G TVS Diode Arrays 13,162
MJD32CT4 Bipolar Transistors - BJT 1,066
LM239ADR Analog Comparators 3,967
Real Time Availability
Stock:
6,714 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.74
  10: $0.571
  100: $0.368
  1,000: $0.294
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.248
  9,000: $0.239
  24,000: $0.23
  45,000: $0.226
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 124235634 185877362 118299209 147914401 156475631 183229136 188492425 194352489 102200356 161494881 132862410 138397499 158646201 172067388 192403887 197847692