|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP584HSN33T1G
Manufacturer Part #:

NCP584HSN33T1G

Manufacturer:

Description:
LDO Voltage Regulators LOW IQ 200mA LDO ENABLE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 6 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 200 mV at 200 mA
Output Current: 200 mA
Load Regulation: 40 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Input Bias Current - Max: 40 uA
Input Voltage MIN: + 1.4 V
Line Regulation: 0.3 % / V
Maximum Power Dissipation: 0.25 W
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCP584
Factory Pack Quantity: 3000
Voltage Regulation Accuracy: 3 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 686,978
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 461,437
FM25040B-G F-RAM 9,582
P0082 Programmable Logic IC Development Tools 88
HCF40106YM013TR Inverters 15,032
74LCX125BQX Buffers & Line Drivers 7,486
14-56-7022 Headers & Wire Housings 5,894
53261-0571 Headers & Wire Housings 7,554
53261-0671 Headers & Wire Housings 5,301
70553-0001 Headers & Wire Housings 4,519
Real Time Availability
Stock:
2,760 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.64
  10: $0.499
  100: $0.322
  1,000: $0.258
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.217
  9,000: $0.209
  24,000: $0.201
  45,000: $0.198
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 118299209 147914401 156475631 183229136 188492425 194352489 138397499 158646201 172067388 192403887 197847692 124235634 132862410 184692549 185877362 102200356 106889023 161494881