|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP584HSN18T1G
Manufacturer Part #:

NCP584HSN18T1G

Manufacturer:

Description:
LDO Voltage Regulators 1.8V 200mA Low Iq
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 6 V
Output Voltage: 1.8 V
Dropout Voltage - Max: 300 mV at 200 mA
Output Current: 200 mA
Load Regulation: 40 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Input Bias Current - Max: 40 uA
Input Voltage MIN: + 1.4 V
Line Regulation: 0.3 % / V
Maximum Power Dissipation: 0.25 W
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCP584
Factory Pack Quantity: 3000
Voltage Regulation Accuracy: 3 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX44009EDT+T Ambient Light Sensors 20,369
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 533,728
DF40C-100DS-0.4V(51) Board to Board & Mezzanine Connectors 20,315
JMK212BJ476MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 192,330
UUD1V470MCL1GS Aluminum Electrolytic Capacitors - SMD 96,928
GMK316BJ106KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 166,380
TRS3221EIPWR RS-232 Interface IC 1,978
VLCF5020T-220MR75-1 Fixed Inductors 5,891
FPF2702MPX Power Switch ICs - Power Distribution 1,350
53261-1071 Headers & Wire Housings 5,538
Real Time Availability
Stock:
3,115 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.64
  10: $0.499
  100: $0.322
  1,000: $0.258
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.217
  9,000: $0.209
  24,000: $0.201
  45,000: $0.198
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102200356 132862410 197847692 106889023 124235634 138397499 158646201 185877362 147914401 156475631 161494881 188492425 194352489 118299209 172067388 183229136 192403887