|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP583XV33T2G
Manufacturer Part #:

NCP583XV33T2G

Manufacturer:

Description:
LDO Voltage Regulators 3.3V 150mA Low Iq
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 6 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 400 mV at 150 mA
Output Current: 150 mA
Load Regulation: 40 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-563-6
Input Bias Current - Max: 1 uA
Input Voltage MIN: + 1.7 V
Line Regulation: 0.2 % / V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCP583
Factory Pack Quantity: 4000
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C0603C0G1E120G030BG Multilayer Ceramic Capacitors MLCC - SMD/SMT 75,508
C0603C0G1E150G030BG Multilayer Ceramic Capacitors MLCC - SMD/SMT 58,350
C2012X5R0J226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 114,897
GRM155R60J225ME15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,758
CRCW04022R00FKED Thick Film Resistors - SMD 44,981
Real Time Availability
Stock:
3,500 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.62
  10: $0.482
  100: $0.311
  1,000: $0.248
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.21
  8,000: $0.202
  24,000: $0.194
  48,000: $0.191
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


172067388 118299209 147914401 156475631 161494881 183229136 188492425 192403887 194352489 124235634 132862410 138397499 158646201 184692549 185877362 197847692 102200356 106889023