|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP583XV18T2G
Manufacturer Part #:

NCP583XV18T2G

Manufacturer:

Description:
LDO Voltage Regulators 1.8V 150mA Low Iq
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 6 V
Output Voltage: 1.8 V
Dropout Voltage - Max: 750 mV at 150 mA
Output Current: 150 mA
Load Regulation: 40 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-563-6
Input Bias Current - Max: 1 uA
Input Voltage MIN: + 1.7 V
Line Regulation: 0.2 % / V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCP583
Factory Pack Quantity: 4000
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 136,822
LIS2DHTR Accelerometers 11,956
ERJ-3EKF1002V Thick Film Resistors - SMD 1,191,775
NLSV1T244MUTBG Translation - Voltage Levels 3,030
STM32F215RET6 ARM Microcontrollers - MCU 852
2N7002 MOSFET 71,387
55909-2474 Board to Board & Mezzanine Connectors 1,686
SN74LVC1G17DCKR Buffers & Line Drivers 26,809
NCP583SQ25T1G LDO Voltage Regulators 1,960
GRM188R71H104KA93D Multilayer Ceramic Capacitors MLCC - SMD/SMT 506,412
Real Time Availability
Stock:
3,965 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.62
  10: $0.482
  100: $0.311
  1,000: $0.248
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.21
  8,000: $0.202
  24,000: $0.194
  48,000: $0.191
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 124235634 138397499 158646201 161494881 192403887 102200356 132862410 172067388 197847692 147914401 156475631 185877362 188492425 194352489 118299209 183229136