|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP583SQ18T1G
Manufacturer Part #:

NCP583SQ18T1G

Manufacturer:

Description:
LDO Voltage Regulators 1.8V 150mA Low Iq
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 6 V
Output Voltage: 1.8 V
Dropout Voltage - Max: 750 mV at 150 mA
Output Current: 150 mA
Load Regulation: 40 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SC-82-4
Input Bias Current - Max: 1 uA
Input Voltage MIN: + 1.7 V
Line Regulation: 0.2 % / V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCP583
Factory Pack Quantity: 3000
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,739
ERJ-2RKF1002X Thick Film Resistors - SMD 3,254,228
FC-135 32.7680KA-A3 Crystals 17,777
ERJ-2RKF1001X Thick Film Resistors - SMD 1,003,958
NLSV1T244MUTBG Translation - Voltage Levels 3,030
MIC5205YM5 TR LDO Voltage Regulators 8,259
ERJ-2RKF1004X Thick Film Resistors - SMD 403,612
ERJ-2RKF2003X Thick Film Resistors - SMD 215,977
ERJ-2RKF6652X Thick Film Resistors - SMD 85,837
ERJ-2GEJ202X Thick Film Resistors - SMD 62,763
Real Time Availability
Stock:
2,823 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.72
  10: $0.523
  100: $0.329
  1,000: $0.254
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.217
  9,000: $0.202
  24,000: $0.191
  45,000: $0.187
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102200356 118299209 147914401 156475631 183229136 188492425 194352489 106889023 124235634 138397499 158646201 185877362 132862410 172067388 192403887 197847692 161494881