|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP58302DSADJR4G
Manufacturer Part #:

NCP58302DSADJR4G

Manufacturer:

Description:
LDO Voltage Regulators 3A VLDO ADJ REG D2PAK
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Output Current: 150 mA
Brand: ON Semiconductor
Packaging: Reel
Series: NCP58300
Factory Pack Quantity: 800
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
800 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.79
  10: $2.25
  100: $1.80
  500: $1.58
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $1.31
  2,400: $1.22
  4,800: $1.17
  9,600: $1.13
  24,800: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 102200356 197847692 147914401 188492425