|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP582LSQ30T1G
Manufacturer Part #:

NCP582LSQ30T1G

Manufacturer:

Description:
LDO Voltage Regulators 3.0V 150mA w/Enable
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 6 V
Output Voltage: 3 V
Dropout Voltage - Max: 350 mV at 150 mA
Output Current: 150 mA
Load Regulation: 40 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SC-82-4
Input Bias Current - Max: 75 uA
Input Voltage MIN: + 2 V
Line Regulation: 0.1 % / V
Maximum Power Dissipation: 0.15 W
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCP582
Factory Pack Quantity: 3000
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LPA-C011301S-50 LED Light Pipes 857
Real Time Availability
Stock:
600 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.64
  10: $0.498
  100: $0.321
  1,000: $0.257
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.217
  9,000: $0.209
  24,000: $0.201
  45,000: $0.197
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 124235634 138397499 158646201 185877362 102200356 132862410 197847692 147914401 156475631 161494881 188492425 194352489 118299209 172067388 183229136 192403887