|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP582DSQ30T1G
Manufacturer Part #:

NCP582DSQ30T1G

Manufacturer:

Description:
LDO Voltage Regulators 3.0V 150mA w/Enable Low Noise
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 6 V
Output Voltage: 3 V
Dropout Voltage - Max: 350 mV at 150 mA
Output Current: 150 mA
Load Regulation: 40 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SC-82-4
Input Bias Current - Max: 75 uA
Input Voltage MIN: + 2 V
Line Regulation: 0.1 % / V
Maximum Power Dissipation: 0.15 W
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCP582
Factory Pack Quantity: 3000
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5747843-6 D-Sub Standard Connectors 409
LH R974-LP-1 Standard LEDs - SMD 139,854
350829-1 Pin & Socket Connectors 928
641831-1 Pin & Socket Connectors 1,432
B72220S0231K101 Varistors 2,373
LM7812CT Linear Voltage Regulators 6,069
74LVC4245ABQ,118 Bus Transceivers 3,071
SRR1280-4R7Y Fixed Inductors 472
PR02000201500JR500 Metal Film Resistors - Through Hole 2,492
Real Time Availability
Stock:
2,805 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  

Quantities greater than 2805 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.72
  10: $0.523
  100: $0.329
  1,000: $0.254
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.217
  9,000: $0.202
  24,000: $0.191
  45,000: $0.187
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


172067388 197847692 118299209 147914401 161494881 183229136 188492425 192403887 194352489 102200356 106889023 124235634 132862410 138397499 156475631 158646201 185877362