|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP582DSQ28T1G
Manufacturer Part #:

NCP582DSQ28T1G

Manufacturer:

Description:
LDO Voltage Regulators 2.8V 150mA w/Enable Low Noise
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 6 V
Output Voltage: 2.8 V
Dropout Voltage - Max: 350 mV at 150 mA
Output Current: 150 mA
Load Regulation: 40 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SC-82-4
Input Bias Current - Max: 75 uA
Input Voltage MIN: + 2 V
Line Regulation: 0.1 % / V
Maximum Power Dissipation: 0.15 W
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCP582
Factory Pack Quantity: 3000
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3-1634580-2 D-Sub Standard Connectors 3,250
24LC256-I/SN EEPROM 3,606
PCA9511ADP,118 Buffers & Line Drivers 4,858
BC640TA Bipolar Transistors - BJT 15,002
KSC2330YTA Bipolar Transistors - BJT 2,984
QS3245SOG Digital Bus Switch ICs 506
BZX79-B11,133 Zener Diodes 3,810
TZX4V7D-TAP Zener Diodes 5,829
Real Time Availability
Stock:
3,134 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.72
  10: $0.523
  100: $0.329
  1,000: $0.254
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.217
  9,000: $0.202
  24,000: $0.191
  45,000: $0.187
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


185877362 118299209 147914401 156475631 161494881 183229136 188492425 194352489 124235634 132862410 138397499 158646201 172067388 192403887 197847692 102200356 106889023