|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP57302DSADJR4G
Manufacturer Part #:

NCP57302DSADJR4G

Manufacturer:

Description:
LDO Voltage Regulators 3A ADJ VLDO REGULATOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 13.5 V
Output Voltage: 1.24 V to 13 V
Dropout Voltage - Max: 520 mV at 3 A
Output Current: 3 A
Load Regulation: 0.2 %
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: D2PAK-5
Brand: ON Semiconductor
Input Bias Current - Max: 350 nA
Input Voltage MIN: 1.8 V
Line Regulation: 0.02 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: LDO Regulators
Series: NCP57302
Factory Pack Quantity: 800
Type: Low Dropout Regulator
Voltage Regulation Accuracy: 2.5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STPS2150A Schottky Diodes & Rectifiers 115,756
ISO7421DR Digital Isolators 1,772
2920L200/24DR Resettable Fuses - PPTC 6,813
TAP226K025SCS Tantalum Capacitors - Solid Leaded 4,543
REF3325AIDBZR Voltage References 1,876
DMG6968U-7 MOSFET 22,143
LM340MP-5.0/NOPB Linear Voltage Regulators 9,461
LTST-C193TBKT-5A Standard LEDs - SMD 51,772
LTST-C190GKT Standard LEDs - SMD 54,642
SN74LVC139AQPWRQ1 Encoders, Decoders, Multiplexers & Demultiplexers 3,807
Real Time Availability
Stock:
543 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.78
  10: $2.25
  100: $1.80
  500: $1.57
Reel of 800
To purchase full reel, order in multiples of 800:
  800: $1.30
  2,400: $1.21
  4,800: $1.17
  9,600: $1.12
  24,800: Quote

To add to a project, please Log In.


156475631 197847692 102200356 147914401 188492425 106889023