|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP571SN10T1G
Manufacturer Part #:

NCP571SN10T1G

Manufacturer:

Description:
LDO Voltage Regulators 150 MA ACMOS LDO
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 12 V
Output Voltage: 1 V
Dropout Voltage - Max: 650 mV
Output Current: 150 mA
Load Regulation: 40 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSOP-5
Brand: ON Semiconductor
Line Regulation: 10 mV
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCP571
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 40,625
MAX4257ESA+ Operational Amplifiers - Op Amps 5,119
GRM32ER7YA106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 78,691
FDMS86520L MOSFET 2,685
132147 RF Connectors / Coaxial Connectors 682
51089-4005 Headers & Wire Housings 1,872
ATMEGA8515L-8PU 8-bit Microcontrollers - MCU 1,975
1-292207-0 Headers & Wire Housings 9,032
292207-7 Headers & Wire Housings 12,244
24AA1026-I/SN EEPROM 1,031
Real Time Availability
Stock:
2,716 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.80
  10: $0.62
  100: $0.40
  1,000: $0.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.27
  9,000: $0.26
  24,000: $0.25
  45,000: $0.246
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 158646201 197847692 102200356 161494881 106889023 147914401 156475631 188492425