|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP571SN08T1G
Manufacturer Part #:

NCP571SN08T1G

Manufacturer:

Description:
Linear Voltage Regulators 150 MA ACMOS LDO
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Output Type: Fixed
Output Voltage: 0.8 V
Output Current: 150 mA
Load Regulation: 40 mV
Input Voltage MAX: 12 V
Line Regulation: 10 mV
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSOP-5
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
Product: Linear Voltage Regulators
Series: NCP571
Factory Pack Quantity: 3000
Type: Low Iq, Low Output
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IPB107N20N3 G MOSFET 5,396
BSS138 MOSFET 247,641
MCP6032-E/SN Operational Amplifiers - Op Amps 5,122
VS-63CTQ100PBF Schottky Diodes & Rectifiers 1,238
LM3940ISX-3.3/NOPB LDO Voltage Regulators 1,786
LM57BISD-5/NOPB Board Mount Temperature Sensors 1,266
4N35SM Transistor Output Optocouplers 5,786
PIC18F65K22-E/PT 8-bit Microcontrollers - MCU 111
ADUM3190SRQZ Isolation Amplifiers 234
TL431AID Voltage References 2,685
Real Time Availability
Stock:
2,995 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.80
  10: $0.62
  100: $0.40
  1,000: $0.32
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.27
  9,000: $0.26
  24,000: $0.25
  45,000: $0.246
  99,000: Quote

To add to a project, please Log In.


169656134 106889023 147914401 188492425 197847692