|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP571MN10TBG
Manufacturer Part #:

NCP571MN10TBG

Manufacturer:

Description:
Voltage Regulators - Switching Regulators LDO 4BIT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Topology: Buck
Input Voltage MAX: 12 V
Output Voltage: 1 V
Output Current: 150 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DFN-6
Brand: ON Semiconductor
Input Voltage MIN: 0 V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCP571
Factory Pack Quantity: 3000
Type: Synchronous Buck
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,800 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.84
  10: $0.651
  100: $0.42
  1,000: $0.336
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.284
  9,000: $0.273
  24,000: $0.263
  45,000: $0.258
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 197847692 147914401 188492425 106889023