|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP57152DSADJR4G
Manufacturer Part #:

NCP57152DSADJR4G

Manufacturer:

Description:
LDO Voltage Regulators 1.5A ADJ VLDO REG
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 13.5 V
Output Voltage: 1.24 V to 13 V
Dropout Voltage - Max: 520 mV
Output Current: 1.5 A
Load Regulation: 1 %
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: D2PAK-5
Brand: ON Semiconductor
Input Voltage MIN: 1.8 V
Line Regulation: 0.5 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCP57152
Factory Pack Quantity: 800
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA168A-MU 8-bit Microcontrollers - MCU 1,547
IRLL3303TRPBF MOSFET 3,807
LRMAM1206-R02FT5 Current Sense Resistors - SMD 15,122
SK310A-LTP Schottky Diodes & Rectifiers 38,985
1591AGY Enclosures, Boxes, & Cases 14
R30BLK-0100 Hook-up Wire 85
2-172076-1 Terminals 6,842
SB130-E3/54 Schottky Diodes & Rectifiers 11,942
MMK10152K250A01L4BULK Film Capacitors 2,749
MMK7.5332K250K00L4BULK Film Capacitors 2,890
Real Time Availability
Stock:
394 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.92
  10: $1.55
  100: $1.24
  500: $1.09
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $0.899
  2,400: $0.837
  4,800: $0.806
  9,600: $0.775
  24,800: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 147914401 161494881 188492425 102200356 156475631 197847692